- RS Stock No.:
- 187-9012
- Mfr. Part No.:
- MIKROE-3348
- Brand:
- MikroElektronika
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$37.86
(exc. GST)
$41.65
(inc. GST)
Units | Per unit |
1 - 4 | $37.86 |
5 - 9 | $36.39 |
10 + | $34.99 |
- RS Stock No.:
- 187-9012
- Mfr. Part No.:
- MIKROE-3348
- Brand:
- MikroElektronika
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RS
Product Details
Charger 8 Click is an intelligent Li-Ion battery charger, system power manager, and a battery fuel gauge Click board™. As a system power distributor, it can supply up to 2A to a connected load. By utilizing an externally connected power supply, it can charge a single-cell Li-Po/Li-Ion battery. A dedicated power management IC with the optimized smart power control allows very efficient management of the available power. An additional battery fuel gauge IC with proprietary battery aging prediction algorithm and time-to-empty / time-to-full estimation, offers the complete diagnostic related to the battery charging process.
Charger 8 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Charger 8 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Specifications
Attribute | Value |
---|---|
Power Management Function | Battery Charger |
Featured Device | MAX8903B |
Kit Name | Charger 8 Click |
Related links
- Yuasa YPCCLIP Battery Charger Lead for Yu-Power Intelligent...
- Lovato BCG1212 Battery Charger for Lead-acid Batteries Charger
- Lovato BCGX00 Battery Charger for Lead-acid Batteries Charger
- Lovato BCF045012 Battery Charger for Lead-acid Batteries Charger
- Lovato BCF012524 Battery Charger for Lead-acid Batteries Charger
- Lovato BCF025024 Battery Charger for Lead-acid Batteries Charger
- Lovato BCF025012 Battery Charger for Lead-acid Batteries Charger
- Lovato BCG0612 Battery Charger for Lead-acid Batteries Charger