Bourns RS-485EVALBOARD4 Evaluation Board for RS-485 for RS-485 Serial Port, High-Speed Protector, Gas Discharge Tube

  • RS Stock No. 184-6119
  • Mfr. Part No. RS-485EVALBOARD4
  • Manufacturer Bourns
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

This evaluation board serves as an aid in evaluating circuit protection solutions for RS-485 serial ports. It uses a Bourns® TBU® High-Speed Protector (HSP), a Gas Discharge Tube (GDT) Surge Arrestor and a Transient Voltage Suppressor (TVS) that are designed to meet the required industry standards on RS-485 port interfaces. The recommended Bourns® TBU® HSP solution offers enhanced performance features over competing technologies. These performance features can help engineers improve the surge and transient protection level on RS-485 ports, while allowing them to place the entire circuit protection solution into a smaller PCB area as compared to alternative solutions. The Bourns® RS-485 Evaluation Board 4 measures 35 mm x 25 mm x 0.85 mm, and is manufactured using an FR-4 PCB with nickel-gold pad plating on the top and bottom sides.

Specifications
Attribute Value
Kit Classification Evaluation Board
For Use With Gas Discharge Tube, High-Speed Protector, RS-485 Serial Port
Featured Device RS-485
Kit Name Evaluation Board
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 34.20
(exc. GST)
$ 37.62
(inc. GST)
units
Per unit
1 - 2
$34.20
3 - 4
$32.62
5 - 9
$32.30
10 +
$30.61
Related Products
STEVAL-ESC001V1 BLDC/PMSM Motor Speed Controller The STEVAL-ESC001V1 is ...
Description:
STEVAL-ESC001V1 BLDC/PMSM Motor Speed Controller The STEVAL-ESC001V1 is an electronic speed controller (ESC) board for a three-phase Brushless motor (BLDC/PMSM) It demonstrates a sensorless FOC algorithm with speed regulation and active braking. The board is designed to provide fast and ...
The LV8741V is a 2-channel H-bridge driver IC ...
Description:
The LV8741V is a 2-channel H-bridge driver IC that can switch a stepping motor driver, which is capable of micro-step drive and supports Full-step, Half-step (full torque), Half-step, and Quarter-step resolution, and two channels of a brushed motor driver, which ...
The STEVAL-IPMnM1N is a compact motor drive power ...
Description:
The STEVAL-IPMnM1N is a compact motor drive power board based on SLLIMM™-nano (small low-loss intelligent molded module) 2nd series MOSFET-based product (STIPN1M50T-H) It provides an affordable and easy-to-use solution for driving high power motors in a wide range of applications ...
The 12V Protected switch shield for Arduino comes ...
Description:
The 12V Protected switch shield for Arduino comes with BTS50015-1TAD (RDS(ON) 15mΩ), an ultra-low ohmic smart high-side power switch from the Power PROFET™ family. Designed for relay and fuse replacement in power distribution and junction boxes, Power PROFET™ can drive ...