onsemi All-in-One PC Power Supply Evaluation Board Current Controller for 1N5408RLG, BAT54T1G, BC807-16LT1G,
- RS Stock No.:
- 161-0884
- Mfr. Part No.:
- NCP1399AIOGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0884
- Mfr. Part No.:
- NCP1399AIOGEVB
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
The NCP1399AIOGEVB Evaluation Board is designed to effectively evaluate the NCP1399, which is a high performance current mode controller for half bridge resonant converters. This controller implements 600 V gate drivers, simplifying layout and reducing external component count. The built−in Brown−Out input function eases implementation of the controller in all applications. In applications where a PFC front stage is needed, the NCP1399 features a dedicated output to drive the PFC controller. This feature together with dedicated skip mode technique further improves light load efficiency of the whole application. The NCP1399 provides a suite of protection features allowing safe operation in any application. This includes: overload protection, over−current protection to prevent hard switching cycles, brown−out detection, open optocoupler detection, automatic dead−time adjust, overvoltage (OVP) and overtemperature (OTP) protections.
Specifications
Attribute | Value |
---|---|
Power Management Function | Current Controller |
For Use With | Half Bridge Resonant Converter |
Kit Classification | Evaluation Board |
Featured Device | 1N5408RLG, BAT54T1G, BC807-16LT1G, BSS138LT1G, MBR2H100SFT3G, MMSD4148T3G, MMSZ15T1G, MMSZ20T1G, MMSZ4V7T1G, MRA4007T3G, MSRF860G, MURA160T3G, NCP1399AADR2G, NCP1602DCCSNT1G, NCP4305DDR2G, NCP431AVSNT1G, NVMFS5830NLT1G |
Kit Name | All-in-One PC Power Supply Evaluation Board |