ON Semiconductor LC709203FXE-01-GEVB Evaluation Board Battery Monitoring for LC709203FXE-01MH

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation board for the LC709203F IC that measures the remaining power level of 1-cell lithium-ion (Li+) batteries used for a portable equipment etc. This product is able to reduce a fuel gauge errors by implementing its unique correction technology for measurement value of battery temperature and voltage. It is possible for this to realize high precision for measurement in battery power measurement IC that does not need a current sensing resistor. This board demonstrates the part in an WLCSP9 package.

Specifications
Attribute Value
Power Management Function Battery Monitoring
Kit Classification Evaluation Board
For Use With LC709203FXE-01 WLCSP9 Battery Fuel Gauge
Featured Device LC709203FXE-01MH
Kit Name Evaluation Board
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 189.47
(exc. GST)
$ 208.42
(inc. GST)
units
Per unit
1 +
$189.47
Related Products
The ISL94203EVAL1Z kit provides full Li-ion battery monitoring ...
Description:
The ISL94203EVAL1Z kit provides full Li-ion battery monitoring and pack balance control in a complete standalone operation The ISL94203 IC monitors and converts the cell voltages, pack current, and temperatures to 12-bit digital data.The computer software graphical user interface (GUI) ...
An Evaluation Board from Analog Devices which allows ...
Description:
An Evaluation Board from Analog Devices which allows users to investigate the functionality and performance of the ADP5350 Battery Management IC This highly integrated device combines a high-performance step-down switching regulator for single Li-ion/Li-ion polymer battery charging, a battery meter, ...
The NCP1406 is a monolithic micropower PFM step-up ...
Description:
The NCP1406 is a monolithic micropower PFM step-up DC-DC converter This device is designed to boost single lithium or two cells AA/AAA battery voltage up to 25 V (with internal MOSFET) output for handheld applications. Target applications include OLED Power, ...
The NCP3063 Series is a higher frequency upgrade ...
Description:
The NCP3063 Series is a higher frequency upgrade to the popular MC34063A and MC33063A monolithic DC-DC converters These devices consist of an internal temperature compensated reference, comparator, a controlled duty cycle oscillator with an active current limit circuit, a driver ...