onsemi Surface Mount Buck Regulator Evaluation Board Buck Regulator for NCP3063DR2G for Surface Mount Buck Regulator
- RS Stock No.:
- 161-0796
- Mfr. Part No.:
- NCP3063SMDBCKEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0796
- Mfr. Part No.:
- NCP3063SMDBCKEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCP3063 Series is a performance enhancement to the popular MC33063 and MC34063 monolithic DC-DC converters. These devices consist of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high output current switch. This controller was specifically designed to be incorporated in step-down, step-up, or voltage inverting applications with a minimum number of external components. The NCP3063 Buck Evaluation Board is a 250 kHz maximum switching frequency board with 3.3V output. The output is capable of loads from 0.2 A to 0.8 A with the efficiency higher than 73% (at 150 kHz). The input voltage for the 3.3V output is 7V to 15V.
250 kHz maximum switching frequency
7V to 15V input voltage
Efficiency greater than 73% at 150 kHz
7V to 15V input voltage
Efficiency greater than 73% at 150 kHz
Specifications
Attribute | Value |
---|---|
Power Management Function | Buck Regulator |
For Use With | Surface Mount Buck Regulator |
Kit Classification | Evaluation Board |
Featured Device | NCP3063DR2G |
Kit Name | Surface Mount Buck Regulator Evaluation Board |