onsemi Adjustable Output Voltage Linear Regulator Evaluation Board Linear Regulator for NCP565D2TG for Adjustable
- RS Stock No.:
- 161-0748
- Mfr. Part No.:
- NCP565VADJEVB
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 161-0748
- Mfr. Part No.:
- NCP565VADJEVB
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
The NCP565 low dropout linear regulator will provide 1.5 A at a fixed output voltage and an adjustable voltage down to 0.9 V. The fast loop response and low dropout voltage makes this regulator ideal for applications where low voltage and good load transient response are important.
3.3 V output
Minimized parasitic elements
Low ESR and reduced instantaneous output voltage drop under transient load conditions
Minimized parasitic elements
Low ESR and reduced instantaneous output voltage drop under transient load conditions
Specifications
Attribute | Value |
---|---|
Power Management Function | Linear Regulator |
For Use With | Adjustable Output Voltage Linear Regulator |
Kit Classification | Evaluation Board |
Featured Device | NCP565D2TG |
Kit Name | Adjustable Output Voltage Linear Regulator Evaluation Board |