ON Semiconductor MC34063LBBGEVB Switching Control Circuit Evaluation Board Buck-Boost Converter for MC34063AP1G

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The MC34063 is a switching control circuit for use in DC to DC converters. With an on board switch capable of delivering 1.5 A, this versatile controller can be utilized in step up, step down, buck-boost, or voltage inverting topologies with a minimum number of components.

Wide Input Range from 3.0 V to 40 V
Operating Frequency to 100 kHz
Current Limiting
2% Reference
Adjustable Output Voltage
Switch Current to 1.5 A
No Error Amplifier Compensation is Required

Specifications
Attribute Value
Power Management Function Buck-Boost Converter
Kit Classification Evaluation Board
For Use With DC-DC Converters
Featured Device MC34063AP1G
Kit Name Switching Control Circuit Evaluation Board
5 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 118.42
(exc. GST)
$ 130.26
(inc. GST)
units
Per unit
1 +
$118.42
Related Products
BD9B301MUV-LB is a synchronous buck switching regulator with ...
Description:
BD9B301MUV-LB is a synchronous buck switching regulator with built-in low on-resistance power MOSFETs. This IC, which is capable of providing current up to 3A, features fast transient response by employing constant on-time control system. It offers high oscillating frequency at ...
The ISL95338 is a bidirectional, buck-boost voltage regulator ...
Description:
The ISL95338 is a bidirectional, buck-boost voltage regulator that provides buck-boost voltage regulation and protection features. Intersil’s advanced R3™ Technology is used to provide high light-load efficiency, fast transient response, and seamless DCM/CCM transitions. The ISL95338 takes input power from ...
The NCP3063 Series is a higher frequency upgrade ...
Description:
The NCP3063 Series is a higher frequency upgrade to the popular MC34063A and MC33063A monolithic DC-DC converters. These devices consist of an internal temperature compensated reference, comparator, a controlled duty cycle oscillator with an active current limit circuit, a driver ...
The NCP1608 is an active power factor correction ...
Description:
The NCP1608 is an active power factor correction (PFC) controller specifically designed for use as a pre-converter in ac-dc adapters, electronic ballasts, and other medium power off-line converters (typically up to 350 W). It uses Critical Conduction Mode (CrM) to ...