ON Semiconductor NCP1593AGEVB Synchronous Buck Regulator Evaluation Board PWM Controller for NCP1593AMNTWG

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The NCP1593 is a fixed 1 MHz, high output current, synchronous PWM converter that integrates a low-resistance, high-side P-channel MOSFET and a low-side N-channel MOSFET. The NCP1593 utilizes internally compensated current mode control to provide good transient response, ease of implementation and excellent loop stability. It regulates input voltages from 4.0 V to 5.5 V down to an output voltage as low as 0.6 V and is able to supply up to 3 A of load current. The NCP1593 includes an internally fixed switching frequency (FSW), and an internal soft-start to limit inrush current. Other features include cycle-by-cycle current limiting, 100% duty cycle operation, short-circuit protection, power saving mode and thermal shutdown.

Specifications
Attribute Value
Power Management Function PWM Controller
Kit Classification Evaluation Board
For Use With Synchronous Buck Regulator
Featured Device NCP1593AMNTWG
Kit Name Synchronous Buck Regulator Evaluation Board
On back order for despatch 07/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 94.75
(exc. GST)
$ 104.23
(inc. GST)
units
Per unit
1 +
$94.75
Related Products
The ISL68200DEMO1Z is a Demonstration Board, based on ...
Description:
The ISL68200DEMO1Z is a Demonstration Board, based on the ISL68200, a single phase R4 technology Digital Hybrid PWM Controller with integrated Driver, and PMBus/SMBus/I²C and PFM Interface Transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining and other ...
The ISL68201-99140DEMO1Z is a Demonstration Board, based on ...
Description:
The ISL68201-99140DEMO1Z is a Demonstration Board, based on the ISL68201, a single phase R4 technology Digital Hybrid PWM Controller with PMBus/SMBus/I²C and PFM Interface Transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining and other features can be ...
The ISL68134-31P-EV1Z board evaluates the ISL68134 Digital Dual ...
Description:
The ISL68134-31P-EV1Z board evaluates the ISL68134 Digital Dual Output, 4-Phase Configurable, PWM Controller with Adaptive Voltage Scaling (AVSBus) BusThe ISL68134 Digital Multiphase Controller is combined with the ISL99227 Smart Power Stage (SPS) to provide a balanced and highly efficient power. ...
The ISL68137-61P-EV1Z board evaluates the ISL68137 Digital Dual ...
Description:
The ISL68137-61P-EV1Z board evaluates the ISL68137 Digital Dual Output, 7-Phase Configurable PWM Controller with Adaptive Voltage Scaling (AVSBus) BusThe ISL68137 Digital Multiphase Controller is combined with the ISL99227 Smart Power Stage (SPS) to provide a balanced and highly efficient power. ...