onsemi Low Power Single Comparator Evaluation Board Comparator for NCS2200AMUT1G for Low Power Single Comparator
- RS Stock No.:
- 161-0691
- Mfr. Part No.:
- NCS2200AGEVB
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 161-0691
- Mfr. Part No.:
- NCS2200AGEVB
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
The NCS2200A evaluation board provides a 50 Ω controlled impedance environment, and is designed to facilitate a quick evaluation of the NCS2200A 6 pin UDFN device. The inputs have place holders for termination resistors to ground if input signal requires termination. The outputs have a place holder for loads. It can either be loaded with resistor, capacitor, both resistor and capacitor, or none at all. The evaluation board can be operated with either single or dual power supply.
Specifications
Attribute | Value |
---|---|
Power Management Function | Comparator |
For Use With | Low Power Single Comparator |
Kit Classification | Evaluation Board |
Featured Device | NCS2200AMUT1G |
Kit Name | Low Power Single Comparator Evaluation Board |