ON Semiconductor NCP161MXTBGEVB Ultra-Low Noise and High PSRR LDO Regulator Evaluation Board Linear Regulator

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Specifications
Attribute Value
Power Management Function Linear Regulator
Kit Classification Evaluation Board
For Use With Ultra-Low Noise and High PSRR LDO Regulator
Featured Device NCP161AMX330TBG
Kit Name Ultra-Low Noise and High PSRR LDO Regulator Evaluation Board
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 59.22
(exc. GST)
$ 65.14
(inc. GST)
units
Per unit
1 +
$59.22
Related Products
The STEVAL-LDO001V1 board features four high-performance low-dropout linear ...
Description:
The STEVAL-LDO001V1 board features four high-performance low-dropout linear voltage regulators in miniature packages. They are designed to extend battery life in portable smart devices. • Input voltage range: +1.4 to +5.5Vdc • Dropout voltage: 160mV typical • Quiescent current: 500nA ...
The NCP1406 is a monolithic micropower PFM step-up ...
Description:
The NCP1406 is a monolithic micropower PFM step-up DC-DC converter. This device is designed to boost single lithium or two cells AA/AAA battery voltage up to 25 V (with internal MOSFET) output for handheld applications. Target applications include OLED Power, ...
The NCP1422 is a monolithic, micro-power, high-frequency, step-up ...
Description:
The NCP1422 is a monolithic, micro-power, high-frequency, step-up switching converter IC designed for battery operated hand-held electronic products with up to 800 mA loading. It integrates a synchronous rectifier (Sync-Rect) to improve efficiency and to eliminate the external Schottky Diode. ...
The NCP1422 is a monolithic, micro-power, high-frequency, step-up ...
Description:
The NCP1422 is a monolithic, micro-power, high-frequency, step-up switching converter IC designed for battery operated hand-held electronic products with up to 800 mA loading. It integrates a synchronous rectifier (Sync-Rect) to improve efficiency and to eliminate the external Schottky Diode. ...