- RS Stock No.:
- 144-7559
- Mfr. Part No.:
- 178021501
- Brand:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 144-7559
- Mfr. Part No.:
- 178021501
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The VDRM series of the MagI³C Power Module family provide a fully integrated DC-DC power supply including the buck switching regulator and inductor in a package. The WPMDU1251501 offers high efficiency and delivers up to 2.5A of output current. It operates from 7V input voltage up to 50V. It is designed for fast transient response. It is available in a standard industrial high power density BQFN-41 (9 x 11 x 2.8mm) package with good thermal performance. The VDRM regulators have an on-board protection circuitry to guard against thermal overstress and electrical damage featuring thermal shutdown, over-current, short-circuit, overvoltage and undervoltage protections.
Peak efficiency up to 96%
Current capability up to 2.5A
Wide input voltage range: 7V to 50V
65V transients capability
Output voltage range: 2.5V to 15V
Continuous output power: 37.5W
Integrated shielded inductor solution for quick time to
market and ease of use
Adjustable switching frequency (0.3 to 1MHz)
Current Mode Control
Undervoltage lockout protection (UVLO)
Adjustable soft-start and voltage tracking
Frequency synchronization with external clock
Thermal shutdown and output short circuit protection
Cycle by cycle current limit
Power Good
Operating ambient temperature up to 85°C
Operating junction temp. range: -40 to 105°C
RoHS & REACH compliant
Mold compound UL 94 Class V0 (flammability
testing) certified
Complies with EN 55022 class B radiated and
Point-of-Load DC-DC applications from 12V and 24V
industrial rails
Industrial, Test & Measurement, Medical applications
System power supplies
DSPs, FPGAs, MCUs and MPUs supply
I/O interface power supply
Current capability up to 2.5A
Wide input voltage range: 7V to 50V
65V transients capability
Output voltage range: 2.5V to 15V
Continuous output power: 37.5W
Integrated shielded inductor solution for quick time to
market and ease of use
Adjustable switching frequency (0.3 to 1MHz)
Current Mode Control
Undervoltage lockout protection (UVLO)
Adjustable soft-start and voltage tracking
Frequency synchronization with external clock
Thermal shutdown and output short circuit protection
Cycle by cycle current limit
Power Good
Operating ambient temperature up to 85°C
Operating junction temp. range: -40 to 105°C
RoHS & REACH compliant
Mold compound UL 94 Class V0 (flammability
testing) certified
Complies with EN 55022 class B radiated and
Point-of-Load DC-DC applications from 12V and 24V
industrial rails
Industrial, Test & Measurement, Medical applications
System power supplies
DSPs, FPGAs, MCUs and MPUs supply
I/O interface power supply
7-50Vin
2.5-15Vout
2.5A
4 Layer
80 x 80 x 1.6 mm
2.5-15Vout
2.5A
4 Layer
80 x 80 x 1.6 mm
Specifications
Attribute | Value |
---|---|
Power Management Function | Step-Down Regulator |
Kit Classification | Evaluation Board |
Featured Device | WPMDB |
Kit Name | MagI³C Power Module |