Wurth Elektronik 178020302 MagI³C Power Module Step-Down Regulator for WPMDB

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

The VDRM 1710x0302 series of the MagI3C PowerModule family provide a fully integrated DC-DC powersupply including the switching regulator with integratedMOSFETs, compensation and shielded inductor in onepackage. These modules require as few as 4 externalcomponents.The 171020302 offers high efficiency and delivers up to2A of output current. It operates with an input voltagefrom 2.95 to 6V and is designed for fast transientresponse.It is available in a standard industrial high power densityQFN package (11mm x 9mm x 2.8mm) with very goodthermal performance.This module has an on-board protection circuitry to guardagainst thermal overstress and electrical damagefeaturing thermal shutdown, over-current, short-circuit,overvoltage and undervoltage protections.

Peak efficiency up to 95%
Current capability up to 2A
Input voltage range: 2.95 to 6V
Output voltage range: 0.8 to 3.6V
Continuous output power: 7.2W
Integrated shielded inductor
Low output voltage ripple: 5mV typ.
Reference accuracy over temperature: 1% max.
Adjustable switching frequency: 0.5 to 2 MHz
Current Mode control
Synchronous operation
Forced continuous mode under light load
Undervoltage lockout protection (UVLO)
Adjustable soft-start and voltage tracking
Frequency synchronization with external clock
Sequencing
Thermal shutdown
Short circuit protection
Cycle-by-cycle current limit
Output overvoltage protection
Output undervoltage and overvoltage Power Good
Pin compatible with 171040302 & 171060302
Operating ambient temperature up to 85°C
No derating within the operating temperature range
Operating junction temp. range: -40 to 125°C
UL94V-0 package material
Complies with EN55022 class B radiated emissions
standard
Point-of-load DC-DC applications from 5V and 3.3V
rails
Industrial, test & measurement, medical applications
Communication infrastructure
System power supplies
DSPs, FPGAs, MCUs and MPU supply
I/O interface power supply
High density distributed power systems

2.95-6Vin
0.8-3.6Vout
2A
2 Layer
80 x 80 x 1.6mm

Specifications
Attribute Value
Power Management Function Step-Down Regulator
Kit Classification Evaluation Board
Featured Device WPMDB
Kit Name MagI³C Power Module
On back order for despatch 19/11/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 89.39
(exc. GST)
$ 98.33
(inc. GST)
units
Per unit
1 +
$89.39
Related Products
The ISL8026 and ISL8026A Evaluation Boards demonstrate the ...
Description:
The ISL8026 and ISL8026A Evaluation Boards demonstrate the features of the highly efficient, synchronous step down DC-DC converters. Up to 95% efficiencyInput voltage from 2.5 V to 5.5 V 1% reference accuracy over variations in load/line/temperatureStart up with pre-biased outputInternal ...
The ISL85003EVAL2Z and ISL85003AEVAL2Z Evaluation Boards are based ...
Description:
The ISL85003EVAL2Z and ISL85003AEVAL2Z Evaluation Boards are based on the ISL85003 and ISL85003A, a Highly Efficient 3 A Synchronous Buck Regulators with integrated high-side and low-side FETs. They are intended for point-of-load applications. Input voltage from 4.5 V to 18 ...
The NCP1406 is a monolithic micropower PFM step-up ...
Description:
The NCP1406 is a monolithic micropower PFM step-up DC-DC converter. This device is designed to boost single lithium or two cells AA/AAA battery voltage up to 25 V (with internal MOSFET) output for handheld applications. Target applications include OLED Power, ...
The NCP101X series integrates a fixed-frequency current-mode controller ...
Description:
The NCP101X series integrates a fixed-frequency current-mode controller and a 700 V voltage MOSFET. Housed in a PDIP7 package, the NCP101X offers everything needed to build a rugged and low-cost power supply, including soft-start, frequency jittering, short-circuit protection, skip-cycle, a ...