MC33063DFBCKGEVB - Monolithic Control Circuit Evaluation Board, ON Semiconductor
The ON Semiconductor MC33063DFBCKGEVB Evaluation Board features an MC33063MNTXG buck/boost/inverting switching regulator. The IC contains the primary functions required for DC-to-DC converters. This one layer board is in configured in step down topology with an output filter. The board measures 50 x 50 mm.
The MC33063A series has been designed for incorporation in step down and step up and voltage-inverting applications with a minimum of external components. The NCV33063 series are the extended temperature versions for automotive applications. The NCV/MC33063A series include:
- Internal temperature compensated reference - Comparator - Controlled duty cycle oscillator with an active current limit circuit driver - High current output switch.
NCV/MC33063A IC Features
- Operation from 3.0 V to 40 V input - Low standby current - Current limiting - Output switch current to 1.5 A - Output voltage adjustable - Frequency operation to 100 kHz - Precision 2% reference