- RS Stock No.:
- 166-9701
- Mfr. Part No.:
- NFE61PT102E1H9L
- Brand:
- Murata
5000 In Global stock for delivery within 10 working day(s)
994999 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$0.474
(exc. GST)
$0.521
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $0.474 | $1,185.00 |
5000 - 7500 | $0.462 | $1,155.00 |
10000 + | $0.455 | $1,137.50 |
*price indicative |
- RS Stock No.:
- 166-9701
- Mfr. Part No.:
- NFE61PT102E1H9L
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NFE61HT / PT
SMD EMI filter capacitors for direct voltage
High current version
For use in communications, TV and camcorder equipment
High current version
For use in communications, TV and camcorder equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Series | NFE61HT / PT |