- RS Stock No.:
- 162-0173
- Mfr. Part No.:
- B85321A2205A101
- Brand:
- EPCOS
54 In Global stock for delivery within 10 working day(s)
999945 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Box of 6)
$263.073
(exc. GST)
$289.38
(inc. GST)
Units | Per unit | Per Box* |
6 - 6 | $263.073 | $1,578.438 |
12 - 18 | $256.497 | $1,538.982 |
24 + | $252.55 | $1,515.30 |
*price indicative |
- RS Stock No.:
- 162-0173
- Mfr. Part No.:
- B85321A2205A101
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
B85321 Feedthrough Filters, PI-Section, Metallised Polypropylene
High attenuation and self healing properties
Metal case with synthetic resin terminals
Applications include broadband interference suppression for ac/dc supply lines in shielded rooms, telephone exchanges, electrical systems and power supplies
Compact dimensions
Metal case with synthetic resin terminals
Applications include broadband interference suppression for ac/dc supply lines in shielded rooms, telephone exchanges, electrical systems and power supplies
Compact dimensions
Standards
Complies with EN 133200 standard
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2 x 1.0µF |
Voltage | 250 V ac, 600V dc |
Mounting Type | Screw Mount |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | B85321 |