- RS Stock No.:
- 144-7417
- Mfr. Part No.:
- YFF18SC1H220MT0H0N
- Brand:
- TDK
180 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$0.396
(exc. GST)
$0.436
(inc. GST)
Units | Per unit | Per Pack* |
20 - 2480 | $0.396 | $7.92 |
2500 - 4980 | $0.386 | $7.72 |
5000 + | $0.38 | $7.60 |
*price indicative |
- RS Stock No.:
- 144-7417
- Mfr. Part No.:
- YFF18SC1H220MT0H0N
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK YFF-SC Series 3 Terminal Filters
TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.
Applications
High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
Specifications
Attribute | Value |
---|---|
Capacitance | 22pF |
Voltage | 50V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | YFF-SC |