- RS Stock No.:
- 802-1692
- Mfr. Part No.:
- NIS5135MN1TXG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 802-1692
- Mfr. Part No.:
- NIS5135MN1TXG
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Electronic Fuse, ON Semiconductor
Integrated Power Device
Power Device Thermally Protected
No External Current Shunt Required
9V to 18V Input Range
Internal Charge Pump
A Resistor sets the Current Limit level
A Capacitor programs the Slew Rate of the output at turn on (NIS5132 only)
Power Device Thermally Protected
No External Current Shunt Required
9V to 18V Input Range
Internal Charge Pump
A Resistor sets the Current Limit level
A Capacitor programs the Slew Rate of the output at turn on (NIS5132 only)
Voltage & Current Management, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Sink Current | -20µA |
Maximum Supply Current | 3.6 A |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 10 |
Dimensions | 3 x 3 x 0.95mm |
Height | 0.95mm |
Length | 3mm |
Maximum Operating Supply Voltage | 25 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Width | 3mm |
Minimum Operating Supply Voltage | -0.6 V |