- RS Stock No.:
- 786-8727
- Mfr. Part No.:
- MC33368DG
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 786-8727
- Mfr. Part No.:
- MC33368DG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Power Factor Controllers (PFC), ON Semiconductor
Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 50 kHz |
Start-up Supply Current | 25mA |
IC Type | Power Factor Controller IC |
Maximum Source Current | 30µA |
Maximum Sink Current | 30µA |
Maximum Supply Current | 20 mA |
Zero Power Detection | Yes |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Height | 1.5mm |
Length | 10mm |
Maximum Operating Supply Voltage | 16 V |
Maximum Operating Temperature | +125 °C |
Width | 4mm |
Minimum Operating Temperature | -25 °C |