- RS Stock No.:
- 753-3223
- Mfr. Part No.:
- TDA48632GXUMA2
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 753-3223
- Mfr. Part No.:
- TDA48632GXUMA2
- Brand:
- Infineon
Legislation and Compliance
Product Details
PFC Controllers - DCM, Infineon
PFC (Power Factor Correctio) controllers using Discontinuous Conduction Mode (DVM) control from Infineon suitable for SMPS AC-DC converter applications.
AC-DC Power Conversion, Infineon
Specifications
Attribute | Value |
---|---|
Start-up Supply Current | 100µA |
Maximum Source Current | -6mA |
IC Type | Power Factor Controller IC |
Maximum Sink Current | 30mA |
Maximum Supply Current | 20 mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Supply Voltage | 22 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |
Minimum Operating Supply Voltage | -0.3 V |