- RS Stock No.:
- 181-1883
- Mfr. Part No.:
- FPAM50LH60G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 181-1883
- Mfr. Part No.:
- FPAM50LH60G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FPAM50LH60 is a PFC SPM® 2 module providing a fully-featured, high-performance Interleaved PFC (Power Factor Correction) input power stage for consumer, medical, and industrial applications. These modules integrate optimized gate drive of the built-in IGBTs to minimize EMI and losses, while also providing multiple on-module protection features including under-voltage lockout, over-current shutdown, thermal monitoring, and fault reporting. These modules also feature a fullwave rectifier and high-performance output diodes for additional space savings and mounting convenience.
600 V - 50 A 2-Phase Interleaved PFC with Integral Gate Driver and Protection
Very Low Thermal Resistance Using Al2O3 DBC Substrate
Full-Wave Bridge Rectifier and High-Performance Output Diode
Optimized for 20kHz Switching Frequency
Built-in NTC Thermistor for Temperature Monitoring
Isolation Rating: 2500 Vrms/min
Motion Control - Home Appliance/Industrial Motor
Very Low Thermal Resistance Using Al2O3 DBC Substrate
Full-Wave Bridge Rectifier and High-Performance Output Diode
Optimized for 20kHz Switching Frequency
Built-in NTC Thermistor for Temperature Monitoring
Isolation Rating: 2500 Vrms/min
Motion Control - Home Appliance/Industrial Motor
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 20 kHz |
IC Type | Power Factor Pre-Regulator Circuit IC |
Maximum Sink Current | 1mA |
Maximum Supply Current | 2.65 mA |
Mounting Type | Through Hole |
Package Type | S32EA |
Pin Count | 32 |
Dimensions | 60.5 x 31.5 x 7.3mm |
Height | 7.3mm |
Length | 60.5mm |
Maximum Operating Supply Voltage | 253 Vrms |
Maximum Operating Temperature | +125 °C |
Width | 31.5mm |
Minimum Operating Supply Voltage | 187 Vrms |
Minimum Operating Temperature | -40 °C |