- RS Stock No.:
- 163-2562
- Mfr. Part No.:
- NCP1602AEASNT1G
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-2562
- Mfr. Part No.:
- NCP1602AEASNT1G
- Brand:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Power Factor Controllers (PFC), ON Semiconductor
Power factor controllers with variable CRM, CCM, and DCM that enable power factor correction.
Specifications
Attribute | Value |
---|---|
Maximum Switching Frequency | 50 kHz |
Start-up Supply Current | 480µA |
Maximum Supply Current | 1 mA |
Zero Power Detection | Yes |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 6 |
Dimensions | 3.1 x 1.7 x 1mm |
Height | 1mm |
Length | 3.1mm |
Maximum Operating Supply Voltage | 18.2 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 15.8 V |
Minimum Operating Temperature | -40 °C |
Width | 1.7mm |