- RS Stock No.:
- 192-3581
- Mfr. Part No.:
- B32305A5332B025
- Brand:
- EPCOS
On back order for despatch 04/02/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 4)
$372.218
(exc. GST)
$409.44
(inc. GST)
Units | Per unit | Per Box* |
4 - 16 | $372.218 | $1,488.872 |
20 + | $334.995 | $1,339.98 |
*price indicative |
- RS Stock No.:
- 192-3581
- Mfr. Part No.:
- B32305A5332B025
- Brand:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Based on the proven MKP technology with stacked windings, DeltaCap™ X Black Premium Capacitors are developed for low-voltage power factor correction (LV-PFC) applications, especially in industrial installations in harsh conditions. The series features a highly robust design and offers a selective output range from 20 kvar to 37 kvar. Their rated voltage ranges from 440 V to 850 V.
Three-phase, internal delta connection
Double safety system:
Overpressure disconnector,
Self-healing technology
Naturally air cooled (or forced air cooling)
Indoor mounting
Applications
For Power Factor Correction
Double safety system:
Overpressure disconnector,
Self-healing technology
Naturally air cooled (or forced air cooling)
Indoor mounting
Applications
For Power Factor Correction
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Operating Temperature | +65°C |
Voltage | 525V ac |
Minimum Operating Temperature | -40°C |
Series | MKD |
Mounting Type | Stud Mount |
Height | 245mm |
Number of Phases | 3 |
Tolerance Minus | -5% |
Width | 136mm |
kvar 60Hz | 39.6kvar |
kvar 50Hz | 33kvar |
Capacitance | 127µF |
Dielectric Material | Polypropylene |
Tolerance Plus | +5% |
Terminal Type | Screw |
Weight | 4.2kg |
Related links
- EPCOS Power Factor Correction Capacitor (PFC) 250nF 1
- EPCOS Power Factor Correction Capacitor (PFC) 500nF 1
- EPCOS Power Factor Correction Capacitor (PFC) 500nF 3
- EPCOS Power Factor Correction Capacitor (PFC) 250nF 3
- EPCOS Power Factor Correction Capacitor (PFC) 125nF 3
- Vishay Power Factor Correction Capacitors
- EPCOS Power Factor Correction Capacitors
- KEMET Power Factor Correction Capacitors