- RS Stock No.:
- 135-3619
- Mfr. Part No.:
- HDMKP 1.35-480 I
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 135-3619
- Mfr. Part No.:
- HDMKP 1.35-480 I
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Vishay HDMKP Series Capacitors for Power Electronics (PEC) Cylindrical
Vishay HDMKP SeriesCylindrecal Capacitors for power electronics (PEC) feature High RMS current rating: Up to 120 A and High impulse current rating: Up to 25 kA. These PEC Capacitors are highly reliable and good life expectancy and withstand heavy-duty shock and vibration.
Applications
DC linking in low-power drives
DC linking and DC filtering in industry and traction convertors
DC linking in wind turbine converters
DC linking in low-power drives
Impulse discharge capacitors for magnetizing and welding
DC linking and DC filtering in industry and traction convertors
DC linking in wind turbine converters
DC linking in low-power drives
Impulse discharge capacitors for magnetizing and welding
Specifications
Attribute | Value |
---|---|
Height | 260mm |
Minimum Operating Temperature | -40°C |
Capacitance | 480µF |
Maximum Operating Temperature | +80°C |
Voltage | 1.35kV dc |
Mounting Type | Plug In |
Series | HDMKP |
Terminal Type | Screw |