Wieland 3 Pin GST18i3 Plug to Unterminated Power Cord, 1m
- RS Stock No.:
- 768-2823
- Mfr. Part No.:
- 92.238.1004.2
- Brand:
- Wieland
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$26.83
(exc. GST)
$29.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $26.83 |
- RS Stock No.:
- 768-2823
- Mfr. Part No.:
- 92.238.1004.2
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wieland GST18i3 Series Extension and Connection Cables
A comprehensive range of Wieland GST18i3 male to female extension cables, female to free and male to free connection cables offered in white PVC or Halogen free types, with a 250v, 20A capacity in a wide variety of cable lengths to suit many power and lighting applications. The GST18i3 range of male and female extension and connection cables are a soft wiring system with 2 pole and earth, approved for use as installation couplers to: AS/NZS 61535 and compatible with the existing range of Wieland GST18 connectors.
Rated at 250V 20A
2 Pole and earth
Rated impulse voltage 4Kv
IP40 rated
Conductor cross section 2.5mm2
2 Pole and earth
Rated impulse voltage 4Kv
IP40 rated
Conductor cross section 2.5mm2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Specifications
Attribute | Value |
---|---|
Connector 1 | 3 Pin GST18i3 |
Connector 2 | Unterminated |
Connector 1 Gender | Male |
Length | 1m |
Voltage Rating | 250 V |
Current Rating | 20 A |
Sheath Colour | White |
Cross Sectional Area | 2.5 mm² |
Series | GESIS |
Related links
- Wieland 3 Pin GST18i3 Socket to Unterminated Power Cord, 1m
- Wieland 3 Pin GST18i3 Socket to 3 Pin GST18i3 Plug Power Cord, 1m
- Wieland 3 Pin GST18i3 Plug to Unterminated Power Cord, 6m
- Wieland 3 Pin GST18i3 Socket to Unterminated Power Cord, 3m
- Wieland 3 Pin GST18i3 Socket to Unterminated Power Cord, 6m
- Wieland 3 Pin GST18i3 Socket to 3 Pin GST18i3 Plug Power Cord, 3m
- Wieland 3 Pin GST18i3 Socket to 3 Pin GST18i3 Plug Power Cord, 6m
- Wieland 3 Pin GST18i3 Socket to 3 Pin GST18i3 Plug Power Cord, 2m