RS PRO 2.1mm DC Power Plug to Unterminated Power Cord, 2m
- RS Stock No.:
- 143-8929
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 143-8929
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Connector 1 | 2.1mm DC Power | |
Connector 2 | Unterminated | |
Connector 1 Gender | Male | |
Length | 2m | |
Voltage Rating | 300 V | |
Current Rating | 2 A | |
Sheath Colour | Black | |
Outer Sheath Material | PVC | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Connector 1 2.1mm DC Power | ||
Connector 2 Unterminated | ||
Connector 1 Gender Male | ||
Length 2m | ||
Voltage Rating 300 V | ||
Current Rating 2 A | ||
Sheath Colour Black | ||
Outer Sheath Material PVC | ||