- RS Stock No.:
- 836-0842
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 836-0842
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS PRO H07BN4-F Harmonised Rubber Insulated Mains Cable
From RS PRO a high-quality, durable H07BN4-F flexible mains power cable with rubber insulation and sheathed in a CSP (chlorosulphonated polyethylene) jacket. This power cable has a voltage rating of 450 to 750 V, is heat resistant, flame retardant and has excellent resistance to abrasion, oils, water and weathering making it suitable for use in most industrial applications.
What is Mains Cable?
A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply.
Cable Construction
This flexible cable consists of cores made up of bare stranded copper conductors or wires. Each individual core is surrounded by colour coded rubber insulation for easy identification of the wires. All the cores are then surrounded by a final layer called a cable jacket or sheath made from CSP (chlorosulphonated polyethylene).
What Does H07BN4-F Mean?
H07BN4-F flexible cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.
H07BN4-F is the code for this harmonised flexible cable which breaks down into the following:
H = Harmonised
07 = 450 / 750 voltage rating
B = EPR (Ethylene-propylene rubber) insulation
N4 = CSP (Chlorosulphonated Polyethylene) sheath
F = Flexible copper conductors
07 = 450 / 750 voltage rating
B = EPR (Ethylene-propylene rubber) insulation
N4 = CSP (Chlorosulphonated Polyethylene) sheath
F = Flexible copper conductors
Features and Benefits
The construction of this flexible mains power cable and the materials it is made from means it has the following qualities:
Flexible and durable
Excellent temperature resistance
Resistance to impact and abrasion
UV resistant with high resistance to ageing by sunlight and oxidation
Resistant to hydrocarbons, oils, greases and fuels
Excellent fire resistant properties
Excellent temperature resistance
Resistance to impact and abrasion
UV resistant with high resistance to ageing by sunlight and oxidation
Resistant to hydrocarbons, oils, greases and fuels
Excellent fire resistant properties
Where are These Cables Used?
H07BN4-F mains cables with their high-temperature resistance and mechanical durability are ideal for use in most industrial applications. These cables are especially suitable for use in arduous industrial environments such as the heavy-duty electrical connection of equipment between pumps and generators, and for temporary power generation. H07BN4-F cable is also widely used in the following industries:
Building and Construction
Renewable Energy
Water Treatment
Mines and oil and gas applications
Renewable Energy
Water Treatment
Mines and oil and gas applications
Standards
BS, EN 50525-2-21 (previously BS 7919, CENELEC HD22.12.S1/A1), BS EN/IEC 60332-1-2, CEI 20-19/12
Standards
TS EN 50525-2-21; RoHS.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 6 mm² |
Number of Cores | 1 |
Sheath Colour | Black |
Length | 100m |
Cable Type | 6381TQ |
Outer Diameter | 7.9 → 9.8mm |
Voltage Rating | 750 V |
European Harmonised Code | H07BN4-F |
Conductor Strand Type | Stranded |
Conductor Material | Copper |
American Wire Gauge | 9 AWG |
Number of Strands | 75 |
Maximum Operating Temperature | +90°C |
Size of Strands | 0.3 mm |
Core Strands | 75/0.3 mm |
Minimum Operating Temperature | -40°C |
Insulation Material | Cross-linked Elastomeric Compound EI7 |
Standards Met | TS EN 50525-2-21 |
Conductor Resistance | 3.3 Ω/km |