RS PRO 2 Core, 4 mm², Black PVC Sheath, 100m, 49 A, 1 kV, 600 V
- RS Stock No.:
- 209-7992
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 209-7992
- Brand:
- RS PRO
- COO (Country of Origin):
- TR
RS PRO Industrial Unscreened Multicore Cables, 4mm, 100m
Introducing industrial unscreened multicore cables from RS PRO, a range of high quality and cost-effective cables ideal for use in a wide range of electrical applications. The cables feature a multicore construction making them perfect for applications that require multiple cores to be wired, whilst keeping them organised and safe. The strands are housed in a durable PVC sheath with XLPE insulation offering excellent protection and reliability, whilst maintaining high performance. RS PRO multicore unscreened cables are made with high-quality solid copper conductor are fantastic for a variety of electrical environments due to their wide operating temperature range.
Features and Benefits
- 2 Core colours are Blue and Brown
- Unscreened making them highly cost-effective and efficient
- Ideal for applications with lower frequencies
- Offers Voltage Rating of up to 1000V
- Temperature range of -20°C to +90°C to accommodate various applications for your cabling
- High-quality solid copper conductor
- Durable PVC sheath with XLPE insulation offering excellent durability and protection to ensure you can install your cables in a variety of electrical environments
- High-performance multicore
Applications
Unscreened cables are ideal for low-frequency industrial applications, offering a cost-effective cable solution with high performance and durability. Unscreened cables are available in a wide range of lengths and can feature multiple cores to accommodate more sophisticated installations. They are featured in different types of applications including:
Entertainment and audio industry
Machines and factory control equipment
Large control pads
DIN-Rail terminals
Conveyor belts
Entertainment and audio industry
Machines and factory control equipment
Large control pads
DIN-Rail terminals
Conveyor belts
Standards
- IEC 60502-1
- EN 60228
- EN/IEC 60332-1-2
Do I need a screened or unscreened cable?
Unscreened cables feature an outer cover which has been directly forced above the insulation and are ideal for electrical applications that produce low frequencies. Unscreened cables provide sufficient protection and high performance whilst remaining a cost-effective solution. If you need a cable for high-frequency applications then a screened cable would be more suitable.
What is multicore industrial cable?
Multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly, depending on the type of application required. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised cable connections tidy and are cost effective solution.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Attribute | Value |
---|---|
Cross Sectional Area | 4 mm² |
Number of Cores | 2 |
Sheath Colour | Black |
Length | 100m |
Current Rating | 49 A |
CPR Certification | Eca |
Sheath Material | PVC |
Voltage Rating | 1 kV, 600 V |
Conductor Strand Type | Solid |
Insulation Material | XLPE |
Maximum Operating Temperature | 90°C |
Minimum Operating Temperature | -20°C |
Conductor Material | Copper |