- RS Stock No.:
- 122-3068
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 122-3068
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO 3 Core 2.5 mm², 4 mm² Mains Power Cable, Grey Polyvinyl Chloride PVC Sheath 50 m, 20 A 300 V
Looking for a flexible three-core mains power lead? This cable from RS PRO is ideal for use in telephone and communications systems and the inner copper strands offer excellent conductivity to ensure reliable electrical transmission.
The cable is insulated with polyvinyl chloride (PVC) and has a braided shield to guard against electromagnetic interference. In the event of a fire, the cable's PVC sheath is designed to be flame-retardant. The cable can be used up to a maximum temperature of +80°C, making it suitable for use in a wide range of industrial environments.
The cable conforms to the Restriction of Hazardous Substances (RoHS) directive, meaning it contains no more than trace levels of potentially harmful substances. Cables of this kind are commonly used to supply power to equipment in telecommunications infrastructure.
The cable is insulated with polyvinyl chloride (PVC) and has a braided shield to guard against electromagnetic interference. In the event of a fire, the cable's PVC sheath is designed to be flame-retardant. The cable can be used up to a maximum temperature of +80°C, making it suitable for use in a wide range of industrial environments.
The cable conforms to the Restriction of Hazardous Substances (RoHS) directive, meaning it contains no more than trace levels of potentially harmful substances. Cables of this kind are commonly used to supply power to equipment in telecommunications infrastructure.
Features and Benefits
• Less than 4.7 Ω/km conductor resistance (1 Core)
• Less than 7.6 Ω/km conductor resistance (2 Core)
• 50 core strands of 0.008 mm
• Stranded conductor
• Copper conductor material
• Polyvinyl-chloride (PVC) insulation material
• Three cores
• 50 strands (2 Core), 56 strands (1 Core)
• Cross-sectional area of 2.5 mm², 4 mm²
• Current rating of 20 A
• Length of 50 m
• Maximum operating temperature of +80°C
• Outer diameter of 10.8 mm
• Grey sheath colour
• Polyvinyl-chloride (PVC) sheath material
• Voltage rating of 300 V
• Restriction of Hazardous Substances (ROHS) compliant
• Less than 7.6 Ω/km conductor resistance (2 Core)
• 50 core strands of 0.008 mm
• Stranded conductor
• Copper conductor material
• Polyvinyl-chloride (PVC) insulation material
• Three cores
• 50 strands (2 Core), 56 strands (1 Core)
• Cross-sectional area of 2.5 mm², 4 mm²
• Current rating of 20 A
• Length of 50 m
• Maximum operating temperature of +80°C
• Outer diameter of 10.8 mm
• Grey sheath colour
• Polyvinyl-chloride (PVC) sheath material
• Voltage rating of 300 V
• Restriction of Hazardous Substances (ROHS) compliant
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm², 4 mm² |
Number of Cores | 3 |
Sheath Colour | Grey |
Length | 50m |
Current Rating | 20 A |
Outer Diameter | 10.8mm |
Sheath Material | PVC |
Voltage Rating | 300 V |
Conductor Strand Type | Stranded |
Insulation Material | PVC |
Conductor Resistance | 4.7 (1 Core) Ω/km,7.6 (2 Core) Ω/km |
Size of Strands | 0.008 mm |
Conductor Material | Copper |
Core Strands | 50/0.008 mm |
Number of Strands | 50 (2 Core), 56 (1 Core) |
Standards Met | RoHS Compliant |
Maximum Operating Temperature | +80°C |