- RS Stock No.:
- 122-3066
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 812-4797
Price (ex. GST) 1 Reel of 100 Metre(s)
Was $165.57
You pay
$140.73
(exc. GST)
$154.80
(inc. GST)
- RS Stock No.:
- 122-3066
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
3 Core Screened Mains Cable
3 core screened mains cable is a flexible multicore cable ideal for telephone and communication systems
Features and Benefits
Quality mains cable screened to ensure reliability of transmission
Comprised of 2 x 2.5mm² cores and 1 x 4mm² core
RS PRO 3 Core 2x4.0 mm + 1x6.0 mm Power Cable, Grey Polyvinyl Chloride PVC Sheath 50 m, 30 A 300 V
This three-core flex mains power cable is used in telephone and communication systems and consists of 2 x 4.0 mm² cores and 1 x 6.0 mm² core. It's screened to ensure reliable transmission, which means there are foil and braid screens to shield the wires from electromagnetic noise, minimising cross-talk between conductors and preventing radiation from the cable itself. This double layer of screening makes it ideal for areas where there may be high levels of electrical interference.
As a stranded cable housed in pliant grey PVC insulation, it offers great flexibility. It can be used at temperatures of up to 80˚C and has a current rating of 30 A and a voltage rating of 300 V. The cable's outer diameter is 13.9 mm and it's available in 50-metre reels.
It's also RoHS compliant, so you can rest assured it doesn't contain dangerous levels of any hazardous substances.
As a stranded cable housed in pliant grey PVC insulation, it offers great flexibility. It can be used at temperatures of up to 80˚C and has a current rating of 30 A and a voltage rating of 300 V. The cable's outer diameter is 13.9 mm and it's available in 50-metre reels.
It's also RoHS compliant, so you can rest assured it doesn't contain dangerous levels of any hazardous substances.
Features and Benefits
• Three-core cable
• 50-metre reel
• Stranded cable with PVC sheath for flexibility
• 2 x 4.0mm cores with resistance of
• 50-metre reel
• Stranded cable with PVC sheath for flexibility
• 2 x 4.0mm cores with resistance of
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 2x4.0mm + 1x6.0mm |
Number of Cores | 3 |
Sheath Colour | Grey |
Length | 50m |
Current Rating | 30 A |
Sheath Material | PVC |
Outer Diameter | 13.9mm |
Voltage Rating | 300 V |
Conductor Strand Type | Stranded |
Conductor Resistance | 3.1 Ω/km, 4.7 Ω/km |
Maximum Operating Temperature | +80°C |
Insulation Material | PVC |
Size of Strands | 0.3 mm |
Conductor Material | Copper |
Number of Strands | 56 (2 Core), 85 (1 Core) |
Core Strands | 85/56 mm |
Standards Met | RoHS Compliant |