- RS Stock No.:
- 754-2312
- Mfr. Part No.:
- 1300060529
- Brand:
- Brad from Molex
Discontinued product
- RS Stock No.:
- 754-2312
- Mfr. Part No.:
- 1300060529
- Brand:
- Brad from Molex
Technical data sheets
Legislation and Compliance
Product Details
Brad® Mini-Change® A-Size Single Ended Pigtail Male Cordsets
Brad® Mini-Change® single ended pigtail male cordsets: A-Size, straight, internal thread with PVC connector face and body. The cable for these Brad® Mini-Change® single ended pigtail male cordsets is UL Type ST00W, hard service cord.
Contacts have a low resistance design
Epoxy coated coupling nut for corrosion and weld slag resistance
Cable resistant to water, oil and abrasion
IP67 rated
16 AWG wire size
Epoxy coated coupling nut for corrosion and weld slag resistance
Cable resistant to water, oil and abrasion
IP67 rated
16 AWG wire size
Approvals
UL File N0.:E152210
CSA File No.:LR6837
CSA File No.:LR6837
BRAD Mini-Change
The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.
Specifications
Attribute | Value |
---|---|
Length | 9m |
Sheath Colour | Yellow |
Coding | A |
Current Rating | 13 A |
Voltage Rating | 600 V |
IP Rating | IP67 |
Conductor Material | Brass |
American Wire Gauge | 16 AWG |