Wieland 500mm Power Cable, 2 Pole to Unterminated, 6 A, 250 V

  • RS Stock No. 170-7919
  • Mfr. Part No. 99.420.0000.8
  • Manufacturer Wieland
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Wieland GST08i3 White Gesis Micro 3 Pole Cable Assemblies and Distribution Unit

Weiland Gesis GST08i3 white 3 pole micro connector cable assemblies are a simple, quick and effective miniature system for building discrete lighting circuits in display cabinets and other similar furniture applications found in many commercial environments. These GST08i3 micro connectors cable assemblies are available in different lengths and feature colour coded fixtures which relate to the circuit voltage and current capacity, this enables easy and quick visual assembly. All items are plug and play and all that is needed is a single drilled hole to run the GST08i3 micro connector lines through, no specialist tooling is required.

Features and Benefits:

• White connectors
• Voltage Rating 230V
• Current rating 6A
• 3 Pole
• PVC insulation

Gesis GST08i3 Series Micro Cable Assemblies

A comprehensive offering of GST08i3 series Gesis micro cable assemblies and distribution units, in a range of sizes and colours, for the creation of lighting circuits in display furniture and other commercial applications.

Specifications
Attribute Value
Length 500mm
Current Rating 6 A
Sheath Colour White
Voltage Rating 250 V
Cross Sectional Area 0.75 mm²
Series GESIS
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each (In a Box of 300)
$ 13.951
(exc. GST)
$ 15.346
(inc. GST)
units
Per unit
Per Box*
300 +
$13.951
$4,185.30
*price indicative
Related Products
PVC cables designed for use in fixed installation ...
Description:
PVC cables designed for use in fixed installation in dry or damp rooms and outdoors, underground or direct burial in concrete PVC outer sheath Designed in accordance to VDE 0276-603 Nominal voltage 600/1000 V Test voltage 4000 V ac Temperature ...
From Lapp, the H07RN-F cable is ideal for ...
Description:
From Lapp, the H07RN-F cable is ideal for handheld and power supply devices This heavy duty rubber sheathed cable is designed to withstand medium mechanical stress, and is often found used in challenging environments. Thanks to the cable's resistance to ...
This H07ZZ-F harmonised cable is manufactured with a ...
Description:
This H07ZZ-F harmonised cable is manufactured with a low smoke zero halogen (LSZH) sheath It is installed where fire, smoke emission and toxic fumes create potential threats to life and equipment. Applications include supplying mobile power units, UPS installations, stage ...
A 2 core plus earth cable suitable for ...
Description:
A 2 core plus earth cable suitable for use under low mechanical stresses · Submains and subcircuits, unenclosed, enclosed in conduit, buried direct or in underground ducts· Suitable for glanding.