- RS Stock No.:
- 832-4720
- Mfr. Part No.:
- WONDERJL4
- Brand:
- Raytech
Discontinued product
- RS Stock No.:
- 832-4720
- Mfr. Part No.:
- WONDERJL4
- Brand:
- Raytech
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Raytech Wonder Joint L4
In-line cable joint complete with Wonder Fluid (injectable fluid, single-component gel, ready to use)
Re-accessible and inspectable
Enclosure with special check valve
Can energize immediately
Non-toxic
No shelf life
Usable at any temperature
Protection degree IP68
Re-accessible and inspectable
Enclosure with special check valve
Can energize immediately
Non-toxic
No shelf life
Usable at any temperature
Protection degree IP68
Standards
Gel: UL 94-HB
Approvals
Electrical performance: CEI EN 50393, CEI 20-33
Supplied with
1 x cartridge of Wonder Fluid 210 ml (RS stock no. 832-4723), 2 x enclosures, 2 x cable separator, 6 x chock blocks (3 per joint), 1 x PVC tape, 2 x cable ties
Potting Compounds: Raytech
Specifications
Attribute | Value |
---|---|
Product Material | Silicone |
Package Type | Cartridge |
Special Properties | Can Energize Immediately, Completely Non-Toxic & No Shelf Life, Enclosure With Special Check Valve, Even Suitable For High Depths, Mess Free, Re-Accessible And Inspectable |
Thermal Conductivity | 0.2W/mK |
Colour | Green |
Maximum Operating Temperature | +90°C |
Volume Resistivity | > 2 . 10¹⁵Ω cm |
Dielectric Strength | >23kV/mm |
Physical Form | Gel |
Operating Temperature Range | Maximum of +90 °C |