- RS Stock No.:
- 199-1474
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 199-1474
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro Polyurethane Potting Compound
A flexible but tough potting compound which adheres to most surfaces.The material's low viscosity enables fine reproduction, good penetration and fast air removal before curing., Ideal for delicate electronic components requiring protection with flexibility and restraint.Vacuum degassing during cure will further reduce entrapped air. Handling represents minimal contact hazard.,Cure time: 24 hours @25°C; ,0.25 hours @100°C
Note
Do not deviate from the 2.5:1 mix ratio.
Potting Compounds
The Potting Compounds are pourable two-part compounds for potting and encapsulating electronic circuits and components. They protect against moisture and corrosion and improve insulation resistance and mechanical strength. They may be cured at room temperature, or oven cured. Use silicone oil aerosol as a mould release agent. Full instructions supplied with each pack.
Suitable disposable polyethylene gloves stock no. 613-3156 are available.
Suitable disposable polyethylene gloves stock no. 613-3156 are available.
Specifications
Attribute | Value |
---|---|
Product Material | PUR |
Package Type | Pack |
Package Size | 350 g |
Special Properties | Water Resistance |
Cure Time | 24 h |
Hardness | 60 Shore A |
Thermal Conductivity | 0.25W/mK |
Colour | Amber |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -50°C |
Viscosity Measurement | 550 mPa/s at +25°C |
Operating Temperature Range | -50 → +120 °C |
Physical Form | Viscous Liquid |
Odour | Musty |
Related links
- Potting Compounds
- RS PRO Amber Epoxy Potting Compound 500 g
- Electrolube ER1448RP250G Black Epoxy Potting Compound 250 g
- Electrolube ER2218RP250G Black Epoxy Potting Compound 250 g
- RS PRO Black Epoxy Potting Compound 1000 g
- Electrolube ER1450RP250G White Epoxy Potting Compound 250 g
- Electrolube UR5041RP250G Black PUR Potting Compound 250 g
- RS PRO Transparent PUR Potting Compound 250 g