- RS Stock No.:
- 737-7770
- Mfr. Part No.:
- PTA4543-2015DPA103
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 737-7770
- Mfr. Part No.:
- PTA4543-2015DPA103
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PTA Series - Low Profile Slide Potentiometer
PTA Series low profile slide potentiometers with a metal housing and a long life carbon element. The PTA series slide potentiometers are available in three lengths of travel and single or dual gang options. Applications for the PTA series include audio/TV sets, car radio, amplifiers/mixers/drum machines/synthesisers, PCs/monitors and appliances
20, 45 or 60 mm travel options
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Slide |
Maximum Resistance | 10kΩ |
Number of Gangs | 1 |
Power Rating | 0.05W |
Electrical Taper | Audio |
Element Material | Carbon |
Mounting Type | Through Hole |
Termination Style | PC Pin |
Shaft Length | 15mm |
Travel Length | 45mm |
Actuator Type | Lever |
Tolerance | ±20% |
Series | PTA |