- RS Stock No.:
- 693-0758
- Mfr. Part No.:
- 6630S1D-C28-A102
- Brand:
- Bourns
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 693-0758
- Mfr. Part No.:
- 6630S1D-C28-A102
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
7/8in 6630 Series
Low profile
Essentially infinite resolution
Excellent rotational life
High quality, rugged construction
Recommended for HMI applications
Mecanical stop designated in part number after the 6630S, 1 fitted - 0 not fitted
Anti rotation lug designated in the part number after the mechanical stop, A fitted - D not fitted
Essentially infinite resolution
Excellent rotational life
High quality, rugged construction
Recommended for HMI applications
Mecanical stop designated in part number after the 6630S, 1 fitted - 0 not fitted
Anti rotation lug designated in the part number after the mechanical stop, A fitted - D not fitted
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 1kΩ |
Number of Gangs | 1 |
Number of Turns | Continuous |
Power Rating | 1W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 22.2mm |
Shaft Diameter | 6.35 mm |
Actuator Type | Flatted Shaft |
Series | 6630 |
Tolerance | ±15% |