- RS Stock No.:
- 692-8500
- Mfr. Part No.:
- 3549H-1AA-502A
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 692-8500
- Mfr. Part No.:
- 3549H-1AA-502A
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
3549 Series 22mm 10 Turn Precision Potentiometer
The 3549 Series 10 turn precision potentiometers are designed for use in harsh environmental conditions, providing reliability and excellent performance over traditional optical and contacting encoders.
Applications for the 3549 series precision potentiometers include: medical diagnostic and imaging equipment; patient mobility and therapy equipment; industrial automation; test and measurement; motorized aircraft seats; Application where analogue position sensing is required
Applications for the 3549 series precision potentiometers include: medical diagnostic and imaging equipment; patient mobility and therapy equipment; industrial automation; test and measurement; motorized aircraft seats; Application where analogue position sensing is required
Wirewound and Hybritron® elements
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications
Dual gang option
Servo mount option
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications
Dual gang option
Servo mount option
Note
Hybritron® products feature a wirewound element with conductive polymer coating, allowing effectively infinite resolution
Precision - Multi-Turn and Servo
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 5kΩ |
Number of Gangs | 1 |
Number of Turns | 10 |
Power Rating | 2W |
Electrical Taper | Linear |
Element Material | Wirewound |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 20.6mm |
Shaft Diameter | 6.35 mm |
Tolerance | ±10% |
Series | 3549 |
Actuator Type | Slotted Shaft |