- RS Stock No.:
- 691-7733
- Mfr. Part No.:
- PCW1J-B24-KCB103L
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 691-7733
- Mfr. Part No.:
- PCW1J-B24-KCB103L
- Brand:
- Bourns
Legislation and Compliance
Product Details
PC - Slimline 22 mm Square Panel Control
Space saving design
Imperial shaft and bushing option
Linear taper version
Imperial shaft and bushing option
Linear taper version
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 10kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.75W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount |
Termination Style | PC Pin |
Shaft Length | 19mm |
Shaft Diameter | 6.35 mm |
Tolerance | ±20% |
Series | PC |
Actuator Type | Flatted Shaft |