Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Variable Resistors
Potentiometers
Alps Alpine 10kΩ Slide Slide Potentiometer Through Hole, RS60N111100B
RS Stock No.:
234-6566
Mfr. Part No.:
RS60N111100B
Brand:
Alps Alpine
View all Potentiometers
Discontinued product
RS Stock No.:
234-6566
Mfr. Part No.:
RS60N111100B
Brand:
Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Specifications
POTENT. RS60N/ RSAON
RS60N111100B Specifications Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
JP
RS60N and RSA0N series low profile audio potentiometers
RS range of low profile rectilinear potentiometers with carbon track.
Black low profile buttons supplied separately (type 4/02LK110-01: width 11 mm; type 4/02LK150-01: width 15 mm).
Attribute
Value
Potentiometer Type
Slide
Maximum Resistance
10kΩ
Power Rating
0.5W
Electrical Taper
Linear
Mounting Type
Through Hole
Termination Style
Pin
Series
RS60N
Tolerance
±20%