- RS Stock No.:
- 167-5466
- Mfr. Part No.:
- 95C1D-E24-L15L
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 167-5466
- Mfr. Part No.:
- 95C1D-E24-L15L
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
91, 92, 93 & 95 Long Life Series Rotary Linear Potentiometers
91, 92, 93 & 95 long life series square single-turn rotary linear potentiometers with a conductive plastic element, virtually infinite electrical circuit isolation and an extended rotational life of 1,000,000 cycles . These single-turn rotary potentiometers are available as PCB through hole mount or panel mount:
Part numbers prefixed with '91' have in-line PC pins
Part numbers prefixed with '92' have in-line J hooks
Part numbers prefixed with '95' have triangular pattern solder lugs
The shafts of these rotary linear potentiometers are single slotted and made from metal. For further technical information please refer to datasheets.
Typical applications for these long life rotary linear potentiometers include test and measurement equipment, medical and laboratory equipment and avionics controls.
Part numbers prefixed with '91' have in-line PC pins
Part numbers prefixed with '92' have in-line J hooks
Part numbers prefixed with '95' have triangular pattern solder lugs
The shafts of these rotary linear potentiometers are single slotted and made from metal. For further technical information please refer to datasheets.
Typical applications for these long life rotary linear potentiometers include test and measurement equipment, medical and laboratory equipment and avionics controls.
Supplied with
metal lock washer and nut.
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 10kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 1W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Length | 19mm |
Shaft Diameter | 3.18 mm |
Tolerance | ±10% |
Actuator Type | Slotted Shaft |
Series | 95 |