- RS Stock No.:
- 162-2509
- Mfr. Part No.:
- PTS01-11L-104B2
- Brand:
- Bourns
Discontinued product
- RS Stock No.:
- 162-2509
- Mfr. Part No.:
- PTS01-11L-104B2
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PTS Series - High Grade Slide Potentiometer
PTS series high grade slide potentiometers with a T-bar lever, a long life carbon element and a linear taper. The PTS series slide potentiometers are available in single gang format with solder lugs and have a tracking error within ±3dB. Applications for the PTS series include professional mixing consoles and professional outboard gear.
Wide operating temperature range
100 mm travel length
100 mm travel length
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Slide |
Maximum Resistance | 100kΩ |
Number of Gangs | 1 |
Power Rating | 0.5W |
Electrical Taper | Linear |
Element Material | Carbon |
Mounting Type | Through Hole |
Termination Style | Solder Lug |
Shaft Length | 8.2mm |
Travel Length | 100mm |
Actuator Type | Lever |
Tolerance | ±20% |
Series | PTS |