Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Variable Resistors
Potentiometers
Alps Alpine 10kΩ Slide Slide Potentiometer 2-Gang Through Hole, RSA0N1219A03
RS Stock No.:
154-8247
Mfr. Part No.:
RSA0N1219A03
Brand:
Alps Alpine
View all Potentiometers
Discontinued product
RS Stock No.:
154-8247
Mfr. Part No.:
RSA0N1219A03
Brand:
Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Low-profile type with excellent operability adds flexibility in set design.
Attribute
Value
Potentiometer Type
Slide
Maximum Resistance
10kΩ
Number of Gangs
2
Power Rating
0.25W
Electrical Taper
Logarithmic
Element Material
Metal
Mounting Type
Through Hole
Termination Style
Solder
Shaft Length
8.2mm
Travel Length
100mm
Tolerance
±20%
Actuator Type
Lever
Series
RSA0N