RS PRO 42mm Black Potentiometer Knob for 6.35mm Shaft Splined
- RS Stock No.:
- 222-014
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 222-014
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Winged & Skirted
A selection of black high-quality compression mouldings with brass bushes suitable for inch diameter spindles. The knobs are recessed to accommodate control mounting nuts, except the Standard inch version, which also has a 6BA grub-screw. All other knobs have 4BA grub-screws.
Shaft Fitting & Skirts
Control Knobs in (6.35mm) Shaft Fitting
Specifications
Attribute | Value |
---|---|
Shaft Size | 6.35mm |
Knob Diameter | 42mm |
Shaft Type | Circular |
Knob Height | 20mm |
Body Colour | Black |
Indicator Colour | White |
For Use With | Potentiometer |
Material | Plastic |
Knob Type | Grub Screw |
Related links
- RS PRO 28mm Black Potentiometer Knob for 6.35mm Shaft Splined
- RS PRO Black Potentiometer Knob for 6.35mm Shaft Splined
- RS PRO 29.5mm Black Potentiometer Knob for 6.35mm Shaft Splined
- RS PRO 38.1mm Black Potentiometer Knob for 6.35mm Shaft Splined
- RS PRO 7.2mm Black Potentiometer Knob for 6.35mm Shaft Splined
- RS PRO 14mm Black Potentiometer Knob for 6.35mm Shaft Splined
- RS PRO 21.1mm Black Potentiometer Knob for 6.35mm Shaft Splined
- RS PRO 21mm Black Potentiometer Knob for 6.35mm Shaft Splined