RS PRO 28.4mm Black Potentiometer Knob for 6.35mm Shaft Splined
- RS Stock No.:
- 222-008
- Brand:
- RS PRO
25 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$9.20
(exc. GST)
$10.12
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 245 | $9.20 | $46.00 |
250 - 495 | $8.74 | $43.70 |
500 - 995 | $8.302 | $41.51 |
1000 - 4995 | $7.886 | $39.43 |
5000 + | $7.494 | $37.47 |
*price indicative
- RS Stock No.:
- 222-008
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Winged & Skirted
A selection of black high-quality compression mouldings with brass bushes suitable for inch diameter spindles. The knobs are recessed to accommodate control mounting nuts, except the Standard inch version, which also has a 6BA grub-screw. All other knobs have 4BA grub-screws.
Shaft Fitting & Skirts
Control Knobs in (6.35mm) Shaft Fitting
Specifications
Attribute | Value |
---|---|
Shaft Size | 6.35mm |
Shaft Type | Circular |
Knob Diameter | 28.4mm |
Knob Height | 15.2mm |
Body Colour | Black |
Cap Size | 0.75in |
Indicator Colour | White |
For Use With | Potentiometer |
Knob Type | Skirted, Winged |
Related links
- RS PRO 28.4mm Black Potentiometer Knob for 6.35mm Shaft
- RS PRO Black Potentiometer Knob for 6.35mm Shaft Splined
- RS PRO 21.1mm Black Potentiometer Knob for 6.35mm Shaft Splined
- RS PRO 21mm Black Potentiometer Knob for 6.35mm Shaft Splined
- RS PRO 14mm Black Potentiometer Knob for 6.35mm Shaft Splined
- RS PRO 29.5mm Black Potentiometer Knob for 6.35mm Shaft Splined
- RS PRO 38.1mm Black Potentiometer Knob for 6.35mm Shaft Splined
- RS PRO 42mm Black Potentiometer Knob for 6.35mm Shaft Splined