Tecnomatic Diaphragm Air Operated Positive Displacement Pump, 53L/min
- RS Stock No.:
- 667-9194
- Mfr. Part No.:
- TEP50PTWD
- Brand:
- Tecnomatic
Discontinued product
- RS Stock No.:
- 667-9194
- Mfr. Part No.:
- TEP50PTWD
- Brand:
- Tecnomatic
- COO (Country of Origin):
- GB
Tecnomatic Positive Displacement Pump
The Tecnomatic positive displacement air-operated, self-priming, double diaphragm pump. It is an effective product with a maximum flow rate of 53L/minute. The air operation ensures the pump is safe for use in hazardous environments as well.
It is suitable for a wide range of applications including automotive, chemical and pharmaceutical industries.
Note:
Check the chemical compatibility prior to purchase.
Caution:
Do not use for volatile low flash point solvents or fuels, also unsuitable for flammable liquids or in an explosive atmosphere.
It is suitable for a wide range of applications including automotive, chemical and pharmaceutical industries.
Note:
Check the chemical compatibility prior to purchase.
Caution:
Do not use for volatile low flash point solvents or fuels, also unsuitable for flammable liquids or in an explosive atmosphere.
Features and Benefits
Pump body is made of polypropylene
Can running dry without damage
High clearance check-valves for good solids handling
1/2in connection in several positions
High suction lift up to 8m
Standard equipped with Santoprene diaphragms and valves
Ceramic air-valve system (lube free)
Suitable for viscosity liquids greater than 3000cP
Maximum sizes solid parts in liquid 1,5mm
Low noise up to 72dB
Suitable for abrasive liquids
Low air consumption
Bolted (SST) leakage free design
No air leakage at liquid stop
Can running dry without damage
High clearance check-valves for good solids handling
1/2in connection in several positions
High suction lift up to 8m
Standard equipped with Santoprene diaphragms and valves
Ceramic air-valve system (lube free)
Suitable for viscosity liquids greater than 3000cP
Maximum sizes solid parts in liquid 1,5mm
Low noise up to 72dB
Suitable for abrasive liquids
Low air consumption
Bolted (SST) leakage free design
No air leakage at liquid stop
Applications
Chemicals
Solvents
Plating
Acids
Oils
Inks
Glues
Alkalis
Enamel polyester paint
wastewater
Cooling liquids
Foams
Hydraulic oils
Solvents
Plating
Acids
Oils
Inks
Glues
Alkalis
Enamel polyester paint
wastewater
Cooling liquids
Foams
Hydraulic oils
Attribute | Value |
---|---|
Pump Type | Diaphragm |
Drive Type | Air |
Maximum Flow Rate | 53L/min |
Maximum Head | 70m |
Input Connection | 1/2 in G |
Output Connection | 1/2 in G |
Series | TE53-PTW |
Body Material | PP |
Input Connection Size | 1/2in |
Output Thread Standard or Connection Type | G |
Output Connection Size | 1/2in |
Input Thread Standard or Connection Type | G |