- RS Stock No.:
- 667-9097
- Mfr. Part No.:
- R4300242A
- Brand:
- Xylem Flojet
Discontinued product
- RS Stock No.:
- 667-9097
- Mfr. Part No.:
- R4300242A
- Brand:
- Xylem Flojet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Xylem Flojet Positive Displacement Pump
The Xylem Flojet compact quad diaphragm positive displacement pump is suitable for water and light water-based chemicals. Its maximum flow rate is 12L/min. It has a built-in pressure switch that automatically starts and stops the pump when the discharge valve is opened and closed.
Caution:
Do not use for volatile low flash point solvents or fuels, also unsuitable for flammable liquids or to be used in an explosive atmosphere.
Caution:
Do not use for volatile low flash point solvents or fuels, also unsuitable for flammable liquids or to be used in an explosive atmosphere.
Features and Benefits
The supply voltage rating is 230V
Maximum working pressure is 2.1bar
Maximum Fluid temperature is 54°C
Self-priming capability up to 1.5m
Can be located above the liquid level
Compact design and plug-in port fittings make installation easy
Quad diaphragm design eliminates troublesome shaft seal
No metal contact with liquid being pumped
Powerful, permanent magnet motor with a low current draw and long life brushes
Maximum working pressure is 2.1bar
Maximum Fluid temperature is 54°C
Self-priming capability up to 1.5m
Can be located above the liquid level
Compact design and plug-in port fittings make installation easy
Quad diaphragm design eliminates troublesome shaft seal
No metal contact with liquid being pumped
Powerful, permanent magnet motor with a low current draw and long life brushes
Certifications
CE certified
NSF approved
NSF approved
Specifications
Attribute | Value |
---|---|
Pump Type | Diaphragm |
Drive Type | Electric |
Maximum Flow Rate | 12L/min |
Maximum Head | 40m |
Maximum Working Pressure | 2.1 bar |
Input Connection | 1/2 in Hose Barb |
Output Connection | 1/2 in Hose Barb |
IP Rating | IP44 |
Series | R4300 |
Maximum Fluid Temperature | +54°C |
Body Material | Glass Fibre Reinforced PP |
Supply Voltage | 230 V ac |
Input Connection Size | 1/2in |
Output Connection Size | 1/2in |
Input Thread Standard or Connection Type | Hose Barb |
Output Thread Standard or Connection Type | Hose Barb |