Apache Langley Black 100% Polyester Polo Shirt L
- RS Stock No.:
- 281-6869
- Mfr. Part No.:
- Langley Polo Shirt L
- Brand:
- Apache
Subtotal (1 unit)*
$34.22
(exc. GST)
$37.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.22 |
*price indicative
- RS Stock No.:
- 281-6869
- Mfr. Part No.:
- Langley Polo Shirt L
- Brand:
- Apache
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apache | |
| Product Type | Polo Shirt | |
| Size | L | |
| Colour | Black | |
| Material | 100% Polyester | |
| Sleeve Type | Short | |
| Series | Langley | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Apache | ||
Product Type Polo Shirt | ||
Size L | ||
Colour Black | ||
Material 100% Polyester | ||
Sleeve Type Short | ||
Series Langley | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Apache Langley polo shirt is crafted in polyester interlock fabric. This means it has the durability of polyester, but it feels like cotton, leaving you to work in comfort all day. Apache embroidered logo branding to right chest and neck.
The polo has a self fabric collar and three button placket
The material has stretch incorporated allowing the shirt to move with you
Related links
- Apache Langley Black 100% Polyester Polo Shirt S
- Apache Langley Black 100% Polyester Polo Shirt XL
- Apache Langley Black 100% Polyester Polo Shirt 2XL
- Apache Langley Black 100% Polyester Polo Shirt M
- Apache Langley Black 100% Polyester Polo Shirt 3XL
- Uneek Black 100% Polyester Polo Shirt L
- Ralawise Contrast AWDIS Cool Black 100% Polyester Polo Shirt L
- Apache Black 35% Cotton, 65% Polyester Short Sleeve T-Shirt L
