UPower Hi - Light Fluorescent Yellow Polyester, Cotton Polo Shirt Hi to Light
- RS Stock No.:
- 277-0466
- Mfr. Part No.:
- WHL198YF-XL
- Brand:
- UPower
Subtotal (1 unit)*
$167.56
(exc. GST)
$184.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.56 |
*price indicative
- RS Stock No.:
- 277-0466
- Mfr. Part No.:
- WHL198YF-XL
- Brand:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Polo Shirt | |
| Size | Hi to Light | |
| Colour | Fluorescent Yellow | |
| Material | Polyester, Cotton | |
| Sleeve Type | Short | |
| Series | Hi - Light | |
| Standards/Approvals | EN ISO 20471, CE EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Polo Shirt | ||
Size Hi to Light | ||
Colour Fluorescent Yellow | ||
Material Polyester, Cotton | ||
Sleeve Type Short | ||
Series Hi - Light | ||
Standards/Approvals EN ISO 20471, CE EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Short sleeved polo shirt with reflective stripes. Three buttons at the neck. The composition of the fabric ensures good breathability increasing comfort.
Sweatband
Side vents
Elasticated ribbed collar
Related links
- UPower Hi - Light Fluorescent Yellow Polyester, Cotton Polo Shirt Hi to Light
- UPower Hi - Light Fluorescent Yellow Cotton, Polyester Polo Shirt Hi to Light
- UPower Hi - Light Fluorescent Yellow Polyester, Cotton Polo Shirt 4XL
- UPower Hi - Light Fluorescent Yellow Polyester, Cotton Polo Shirt 3XL
- UPower Hi - Light Fluorescent Yellow Polyester, Cotton Polo Shirt 2XL
- UPower Hi - Light Fluorescent Yellow Cotton, Polyester Polo Shirt 4XL
- UPower Hi - Light Fluorescent Yellow Cotton, Polyester Polo Shirt 2XL
- UPower Hi - Light Fluorescent Yellow Cotton, Polyester Polo Shirt 3XL
