UPower Hi - Light Fluorescent Yellow Cotton, Polyester Polo Shirt, UK- XS, EUR- S
- RS Stock No.:
- 277-0458
- Mfr. Part No.:
- WHL198OF-S
- Brand:
- UPower
Subtotal (1 unit)**
$196.52
(exc. GST)
$216.17
(inc. GST)
On back order for despatch 08/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $196.52 |
**price indicative
- RS Stock No.:
- 277-0458
- Mfr. Part No.:
- WHL198OF-S
- Brand:
- UPower
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | UPower | |
Size EUR | S | |
Size UK | XS | |
Colour | Fluorescent Yellow | |
Material | Cotton, Polyester | |
Style | Polo | |
Series | Hi - Light | |
Select all | ||
---|---|---|
Brand UPower | ||
Size EUR S | ||
Size UK XS | ||
Colour Fluorescent Yellow | ||
Material Cotton, Polyester | ||
Style Polo | ||
Series Hi - Light | ||
Related links
- UPower Hi - Light Fluorescent Yellow Cotton UK- XS, EUR- S
- UPower Hi - Light Fluorescent Yellow Cotton UK- S, EUR- M
- UPower Hi - Light Fluorescent Yellow Cotton UK- XXL, EUR- XXL
- UPower Hi - Light Fluorescent Yellow Cotton UK- 3XL, EUR- 3XL
- UPower Hi - Light Fluorescent Yellow Cotton UK- 3XL, EUR- 4XL
- UPower Hi - Light Fluorescent Yellow Cotton UK- L, EUR- XL
- UPower Hi - Light Fluorescent Yellow Cotton UK- M, EUR- L
- UPower Fluorescent Yellow 100% Cotton Short Sleeve T-Shirt EUR- S