- RS Stock No.:
- 276-7195
- Mfr. Part No.:
- 79168_558-XS
- Brand:
- Helly Hansen
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$49.54
(exc. GST)
$54.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $49.54 |
- RS Stock No.:
- 276-7195
- Mfr. Part No.:
- 79168_558-XS
- Brand:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The Helly Hansen T shirt features a ribbed collar, adding a touch of style and texture while providing a comfortable fit around the neck. The main fabric of this garment is constructed from 100 percent cotton with a weight of 190 grams per square meter.
Side seams
Buttoned front placket
Buttoned front placket
Specifications
Attribute | Value |
---|---|
Size EUR | XS |
Size UK | XS |
Colour | Blue |
Material | 100% Cotton |
Style | Polo |
Series | 79168 |
Related links
- Helly Hansen 79168 Grey 100% Cotton Polo Shirt, UK- XS, EUR- XS
- Helly Hansen 79168 White 100% Cotton Polo Shirt, UK- XS, EUR- XS
- Helly Hansen 79168 Navy 100% Cotton Polo Shirt, UK- XS, EUR- XS
- Helly Hansen 79168 Black 100% Cotton Polo Shirt, UK- XS, EUR- XS
- Helly Hansen 79168 Red 100% Cotton Polo Shirt, UK- XS, EUR- XS
- Helly Hansen 79168 Blue 100% Cotton Polo Shirt, UK- M, EUR- M
- Helly Hansen 79168 Blue 100% Cotton Polo Shirt, UK- 3XL, EUR- 3XL
- Helly Hansen 79168 Blue 100% Cotton Polo Shirt, UK- L, EUR- L