- RS Stock No.:
- 276-7120
- Mfr. Part No.:
- 79167_558-3XL
- Brand:
- Helly Hansen
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$49.54
(exc. GST)
$54.49
(inc. GST)
Units | Per unit |
1 + | $49.54 |
- RS Stock No.:
- 276-7120
- Mfr. Part No.:
- 79167_558-3XL
- Brand:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
Product Details
The Helly Hansen T shirt features a ribbed collar, adding a touch of style and texture while providing a comfortable fit around the neck. The front placket is adorned with buttons, offering a classic and timeless look that is suitable for various occasions. The main fabric of this garment is constructed from 100 percent cotton with a weight of 190 grams per square meter.
Side seams
Extra button included
Extra button included
Specifications
Attribute | Value |
---|---|
Size EUR | 3XL |
Size UK | 3XL |
Colour | Blue |
Material | 100% Cotton |
Style | Polo |
Series | 79167 |
Related links
- Helly Hansen 79167 Black 100% Cotton Polo Shirt EUR- 3XL
- Helly Hansen 79167 Blue 100% Cotton Polo Shirt EUR- XS
- Helly Hansen 79167 Blue 100% Cotton Polo Shirt EUR- L
- Helly Hansen 79167 Blue 100% Cotton Polo Shirt EUR- M
- Helly Hansen 79167 Blue 100% Cotton Polo Shirt EUR- XL
- Helly Hansen 79167 Blue 100% Cotton Polo Shirt EUR- S
- Helly Hansen 79167 Blue 100% Cotton Polo Shirt EUR- XXL
- Helly Hansen 79167 Blue 100% Cotton Polo Shirt EUR- 4XL